DB-340415-002-S | DIGITUS
Converter, 0.2 m, black, DisplayPort 1.2 plug, straight to HDMI socket type A, straight, DB-340415-002-S
Order No.: 13M5171
EAN: 4016032468752
MPN:
DB-340415-002-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3982 € *
Available: 8 pcs.
Available in 7 Days: 506 pcs. - if ordered today
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
Converter, DB-340415-002-S, DIGITUS
The 4K DisplayPort to HDMI Adapter / Converter (DisplayPort plug to HDMI jack) enables you to reproduce content from your computer or notebook directly onto your TV or other HDMI displays. It supports a UHD resolution of up to 4096 x 2160p. Your images, videos, documents, presentations etc. can be displayed in Ultra HD and optimally presented during meetings or for private use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | converter | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | HDMI socket type A, straight | |
| Cable length | 0.2 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |