DB-340414-001-S | DIGITUS
Converter, 0.15 m, black, DisplayPort 1.1 plug, straight to DVI-I Dual Link (24+5) socket, straight, DB-340414-001-S
Order No.: 13M5170
EAN: 4016032468783
MPN:
DB-340414-001-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available: 5 pcs.
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
10 pcs.
9.9127 €
50 pcs.
9.2463 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Converter, DB-340414-001-S, DIGITUS
The active DisplayPort Adapter converts DisplayPort signals to DVI signals. Resolutions in Full HD (1080p) are supported with frequencies of up to 60 Hz. HDCP 1.3 and 24Bit DeepColor are also supported, as well as DVI 1.0. The installed preamplifier and double shielding ensure first-class transmission qualities to HD display of all kinds. The DVI plug is fully utilized (24+5).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | converter | |
| Connection (1) | DisplayPort 1.1 plug, straight | |
| Connection (2) | DVI-I Dual Link (24+5) socket, straight | |
| Cable length | 0.15 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |