DB-340409-001-S | DIGITUS
Converter, 0.15 m, black, DisplayPort 1.1a plug, straight to DVI-I Dual Link (24+5) socket, straight, DB-340409-001-S
Order No.: 13M5169
EAN: 4016032383222
MPN:
DB-340409-001-S
No longer available from manufacturer
Unit Price (€ / pc.)
7.6993 € *
Available: 1 pcs.
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
6.9972 €
50 pcs.
6.5331 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Converter, DB-340409-001-S, DIGITUS
This digital HD adapter / converter suits for example ideal to connect a notebook or computer with DP interface to a DVI monitor, beamer, LCD/TFT monitor with a DVI cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | DisplayPort 1.1a plug, straight | |
| Cable length | 0.15 m | |
| Connection (2) | DVI-I Dual Link (24+5) socket, straight | |
| Colour | black | |
| contact surface | nickel-plated | |
| Version | converter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |