DB-340406-001-W | DIGITUS
Converter, 0.15 m, white, Mini-DisplayPort plug, straight to DVI-I Dual Link (24+5) socket, straight, DB-340406-001-W
Order No.: 13M5168
EAN: 4016032292449
MPN:
DB-340406-001-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1602 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
14.6965 €
50 pcs.
13.7088 €
100 pcs.
12.7330 €
*incl. VAT plus shipping costs
Subject to prior sale
Converter, DB-340406-001-W, DIGITUS
The Mini DisplayPort Adapter onverts high-resolution video signals from Mini DP format to DVI format. All compatible devices with a Mini DP port can be connected; output is provided via the DVI interface of the adapter. Devices with a Thunderbolt 1 or 2 interface can be connected, among others. The maximum supported resolution is Full HD (1080p) with a display refresh rate of 60 Hz. The compact design is ideal for mobile use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | converter | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | DVI-I Dual Link (24+5) socket, straight | |
| Cable length | 0.15 m | |
| Colour | white | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |