DB-340404-001-W | DIGITUS
Adapter cable, 0.15 m, white, Mini-DisplayPort plug, straight to HDMI socket type A, straight, DB-340404-001-W
Order No.: 13M5166
EAN: 4016032292425
MPN:
DB-340404-001-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7211 € *
Available: 7 pcs.
Available in 7 Days: 217 pcs. - if ordered today
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.5668 €
50 pcs.
10.7933 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, DB-340404-001-W, DIGITUS
This digital HD video/audio adapter/converter is ideally suited for connecting a Mini DisplayPort device to an HDMI monitor, projector, LCD/TFT monitor or LED-TV via an HDMI cable. The adapter cable supports resolutions of up to 1080p with 60 Hz. The gold-plated contact surfaces and double shielding ensure loss-free data transfer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | HDMI socket type A, straight | |
| Cable length | 0.15 m | |
| Colour | white | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |