DB-340301-030-S | DIGITUS
Adapter cable, 3 m, black, DisplayPort 1.1a plug, straight to DVI-D Dual Link (24+1) plug, straight, DB-340301-030-S
Order No.: 13M5165
EAN: 4016032292241
MPN:
DB-340301-030-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4113 € *
Available in 7 Days: 235 pcs. - if ordered today
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
10 pcs.
12.4236 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, DB-340301-030-S, DIGITUS
This HD cable converts digital DisplayPort signals into DVI signals. It is ideal for connecting devices with a DisplayPort interface to an HD-capable TV, projector or monitor with a DVI interface. The gold-plated contact surfaces and double shielding ensure loss-free data transmission.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | DisplayPort 1.1a plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |