DB-340111-010-S | DIGITUS
Connection cable, 1 m, black, DisplayPort 2.1 plug, straight to DisplayPort 2.1 plug, straight, DB-340111-010-S
DisplayPort Cable, DB-340111-010-S, DIGITUS
With the cable standard 2.1, the DisplayPort cable supports the latest technology and all current requirements – from the transmission of high-resolution UHD 16K content to the support of HDCP and DPCP encryption. HDCP version 2.2 ensures secure transmission of content and protects your media against unauthorized access. Mirror your notebook desktop onto a large monitor or expand your desktop with an additional display using DisplayPort. High-speed data transfer of up to 80 Gbps is possible with this high-quality cable, no judder even during the most demanding graphics applications or games. Gold-plated contacts and double shielding of the cable ensure maximum conductivity and interference-free transmission.
Features
- Screen resolution up to 16K/60Hz
- Supports Dynamic HDR 4:4:4 / HDR 10 and 3D
- Backwards-compatible with DP standards 2.0, 1.4, 1.3 and 1.2
- Shielding: Double shielding
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 2.1 plug, straight | |
| Connection (2) | DisplayPort 2.1 plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |