DB-340106-020-S | DIGITUS
Adapter cable, 2 m, black, Mini-DisplayPort plug, straight to DisplayPort 1.4 plug, straight, DB-340106-020-S
NCNR (non cancelable / non returnable)
8K DisplayPort Adapter cable, DB-340106-020-S, DIGITUS
With this cable standard, the DisplayPort cable supports all current requirements – from the transmission of high-resolution UHD 8K content, 8-channel audio transmission and support of HDCP and DPCP encryption. Mirror your notebook desktop onto a large monitor or expand your desktop with an additional display using DisplayPort. High-speed data transfer is possible with this high-quality cable, no judder even during the most demanding graphics applications or games. Nickel-plated contacts and double shielding of the cable ensure maximum conductivity and interference-free transmission.
Features
- Resolution: 7680 x 4320p / 60 Hz (UHD-2)
- Supports 8K 3D
- Signal transfer rate of up to 32,40 Gbit/s
- Supports up to 4K@144Hz
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | DisplayPort 1.4 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | nickel-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |