DB-340100-020-S | DIGITUS
Connection cable, 2 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, DB-340100-020-S
Order No.: 13M5162
EAN: 4016032292142
MPN:
DB-340100-020-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8897 € *
Available: 39 pcs.
Available in 7 Days: 1,880 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.3661 €
50 pcs.
6.8425 €
100 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, DB-340100-020-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | DisplayPort 1.2 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |