DB-330300-020-S | DIGITUS
Adapter cable, 2 m, black, HDMI plug type A, straight to DVI-D Single Link (18+1) plug, straight, DB-330300-020-S
Order No.: 13M5160
EAN: 4016032383383
MPN:
DB-330300-020-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6152 € *
Available in 7 Days: 52 pcs. - if ordered today
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
5 pcs.
9.0440 €
10 pcs.
8.4847 €
25 pcs.
7.9135 €
50 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, DB-330300-020-S, DIGITUS
This HD suitable cable is used for connection of audio/video devices with different interfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | DVI-D Single Link (18+1) plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |