DB-330123-010-S | DIGITUS
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, DB-330123-010-S
Order No.: 87F4519
EAN: 4016032446637
MPN:
DB-330123-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Available in 7 Days: 462 pcs. - if ordered today
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
7.1400 €
50 pcs.
6.7235 €
100 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI Connection cable, DB-330123-010-S, DIGITUS
This HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Cable type | HDMI premium high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |