DA-70473 | DIGITUS
Adapter cable, 0.15 m, black, VGA plug, straight to HDMI socket, straight, DA-70473
Order No.: 13M1557
EAN: 4016032444213
MPN:
DA-70473
Unit Price (€ / pc.)
18.1951 € *
Available in 7 Days: 1,247 pcs. - if ordered today
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
5 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale
VGA - HDMI Converter, DA-70473, DIGITUS
The VGA to HDMI Converter converts your analog VGA signal to a digital HDMI signal. The conversion enables you to easily connect devices having only a VGA port to an HDMI monitor, a TV set or a projector. The converter is equipped with a 3.5 mm audio jack since the VGA input can play back only a video signal. Any existing stereo signal is simultaneously converted and integrated into the HDMI signal. This makes it possible to play back the audio signals via HMDI on your TV set.
Features
- Converts video and audio signals from VGA to HDMI
- Connect older devices with a VGA port to TV sets, monitors or projectors with an HDMI port
- Additional audio transmission (3.5 mm jack)
- Power supply via USB
- No software or driver installation is required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | VGA-HDMI converter | |
| Connection (1) | VGA plug, straight | |
| Connection (2) | HDMI socket, straight | |
| Cable length | 0.15 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85183000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |