AK-510100-015-S | DIGITUS
Connection cable, 1.5 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack plug, straight, AK-510100-015-S
Order No.: 13M3513
EAN: 4016032324973
MPN:
AK-510100-015-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Available: 1 pcs.
Available in 7 Days: 2,015 pcs. - if ordered today
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1420 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio connection cable, AK-510100-015-S, DIGITUS
Audio connection cable, 3.5 mm stereo cable for connection of e.g. MP3 player or smart phone to the HiFi-System or the stereo interface of your car-radio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | 3.5 mm stereo jack plug, straight | |
| Connection (2) | 3.5 mm stereo jack plug, straight | |
| Cable length | 1.5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |