AK-340306-020-S | DIGITUS

Adapter cable, 2 m, black, DisplayPort 1.1a plug, straight to DVI-D Dual Link (24+1) plug, straight, AK-340306-020-S

Order No.: 13M5158
EAN: 4016032328537
MPN:
AK-340306-020-S
AK-340306-020-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340306-020-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7342 € *
Available: 1 pcs.
Available in 7 Days: 2,955 pcs. - if ordered today
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
5 pcs.
9.1154 €
10 pcs.
8.4847 €
25 pcs.
7.8540 €
50 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale

Display cable, AK-340306-020-S, DIGITUS

This digital HD cable converts DisplayPort signals to DVI signals and is ideal to connect DisplayPort devices to your HD TV, beamer or monitor with DVI interface.

Technical specifications
Filter Property Value
Product type adapter cable
Connection (1) DisplayPort 1.1a plug, straight
Connection (2) DVI-D Dual Link (24+1) plug, straight
Cable length 2 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes