AK-340303-020-S | DIGITUS
Adapter cable, 2 m, black, DisplayPort 1.2 plug, straight to HDMI plug type A, straight, AK-340303-020-S
Order No.: 13M5154
EAN: 4016032438595
MPN:
AK-340303-020-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4454 € *
Available: 10 pcs.
Available in 7 Days: 1,826 pcs. - if ordered today
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
5 pcs.
16.2792 €
10 pcs.
15.1130 €
25 pcs.
14.5299 €
50 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, AK-340303-020-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with HDMI interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |