AK-340303-010-S | DIGITUS
Adapter cable, 1 m, black, DisplayPort 1.2 plug, straight to HDMI plug type A, straight, AK-340303-010-S
Order No.: 13M5153
EAN: 4016032438588
MPN:
AK-340303-010-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8504 € *
Available in 7 Days: 491 pcs. - if ordered today
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
5 pcs.
15.7318 €
10 pcs.
14.6013 €
25 pcs.
14.0420 €
50 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, AK-340303-010-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with HDMI interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 1 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |