AK-340200-020-S | DIGITUS
Extension cable, 2 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 socket, straight, AK-340200-020-S
Order No.: 13M5152
EAN: 4016032289142
MPN:
AK-340200-020-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8893 € *
Available in 7 Days: 477 pcs. - if ordered today
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
8.0920 €
50 pcs.
7.5446 €
100 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, AK-340200-020-S, DIGITUS
This high performance HD digital audio and video cable used for extension of existing DisplayPort connections between grafic card an Monitor, for example.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | DisplayPort 1.2 socket, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |