AK-340107-100-S | DIGITUS
Connection cable, 10 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, AK-340107-100-S
NCNR (non cancelable / non returnable)
DisplayPort hybrid fiber optic cable, AK-340107-100-S, DIGITUS
This fiber optic cable is ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. This ensures a loss-free transfer along the entire length of the cable with UHD resolution of up to 8K/60Hz and bandwidths of up to 32.4 Gbps. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight.
It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings - and these are just a few of the possible uses. The simple Plug and Play installation is user-friendly; just plug it in and immediately enjoy optimal image quality. It supports numerous standards such as DisplayPort 1.4, HDCP 2.2 and HDR. Some of the many audio features supported are DTS-HD Master Audio and Dolby TrueHD. Cutting edge chip technology makes it possible to transfer the full DisplayPort signal spectrum while also supporting uncompressed CED and EDID with very low latency.
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.4 plug, straight | |
| Connection (2) | DisplayPort 1.4 plug, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Cable type | hybrid fiber optic cable | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |