AK-340106-010-S | DIGITUS
Connection cable, 1 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, AK-340106-010-S
NCNR (non cancelable / non returnable)
DisplayPort connection cable, AK-340106-010-S, DIGITUS
With this cable standard, this DisplayPort cable supports all of today's requirements - from the playback of high-resolution UHD 8K content through 8-channel audio transmission to the support of HDCP and DPCP encryptions. Mirror your laptop desktop on a large monitor or extend your desktop with another DisplayPort display. This high-quality cable allows rapid data transfer without jerking, even in demanding graphics applications or games. Gold-plated contacts and double shielding of the cable ensure maximum conductivity and trouble-free transmission.
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DisplayPort 1.4 plug, straight | |
| Connection (2) | DisplayPort 1.4 plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| contact surface | nickel-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |