AK-340105-150-S | DIGITUS
Connection cable, 15 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, AK-340105-150-S
Order No.: 13M5129
EAN: 4016032433712
MPN:
AK-340105-150-S
Unit Price (€ / pc.)
28.4529 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.45 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4529 €
10 pcs.
26.4180 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, AK-340105-150-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Features
- A/V connection over long distances without signal loss
- No external power supply needed
- Save and reliable connection based on the snap fastener at connector
- Integrated, active signal amplifier
Technical specifications
Cable length | 15 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DisplayPort 1.2 plug, straight | |
Version | connecting cable | |
Connection (1) | DisplayPort 1.2 plug, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |