AK-340103-030-S | DIGITUS
Connection cable, 3 m, black, DisplayPort 1.1a plug, straight to DisplayPort 1.1a plug, straight, AK-340103-030-S
Order No.: 87F4529
EAN: 4016032328513
MPN:
AK-340103-030-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Available in 7 Days: 519 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3784 €
50 pcs.
5.9262 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, AK-340103-030-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.1a plug, straight | |
| Connection (2) | DisplayPort 1.1a plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |