AK-340103-020-S | DIGITUS

Connection cable, 2 m, black, DisplayPort 1.1a plug, straight to DisplayPort 1.1a plug, straight, AK-340103-020-S

Order No.: 87F4530
EAN: 4016032328506
MPN:
AK-340103-020-S
AK-340103-020-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340103-020-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Available: 2 pcs.
Available in 7 Days: 4,975 pcs. - if ordered today
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.9266 €
50 pcs.
4.5815 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale

DisplayPort connection cable, AK-340103-020-S, DIGITUS

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) DisplayPort 1.1a plug, straight
Connection (2) DisplayPort 1.1a plug, straight
Cable length 2 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes