AK-340102-030-W | DIGITUS
Adapter cable, 3 m, white, Mini-DisplayPort plug, straight to DisplayPort 1.1a plug, straight, AK-340102-030-W
Order No.: 87F4532
EAN: 4016032289340
MPN:
AK-340102-030-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Available in 7 Days: 418 pcs. - if ordered today
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
7.0686 €
50 pcs.
6.5926 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, AK-340102-030-W, DIGITUS
This high performance HD digital audio and video cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor with DP interface, for example.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | DisplayPort 1.1a plug, straight | |
| Cable length | 3 m | |
| Colour | white | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |