AK-340100-150-S | DIGITUS
Connection cable, 15 m, black, DisplayPort 1.1a plug, straight to DisplayPort 1.1a plug, straight, AK-340100-150-S
Order No.: 13M3996
EAN: 4016032330776
MPN:
AK-340100-150-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2375 € *
Available in 7 Days: 300 pcs. - if ordered today
Total Price:
31.24 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2375 €
10 pcs.
29.3454 €
50 pcs.
27.4533 €
100 pcs.
25.5612 €
250 pcs.
23.6691 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, AK-340100-150-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Features
- Support 1080p with 30Hz
- Max. supported Video Resolution: 1920 x 1080 p with 60 Hz
- Supported transmission modes: RBR, HBR, HBR2
- HDCP-Version: HDCP 1.3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.1a plug, straight | |
| Connection (2) | DisplayPort 1.1a plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |