AK-330400-002-S | DIGITUS
Adapter cable, 0.2 m, black, HDMI plug type A, straight to 2 x HDMI socket type A, straight, AK-330400-002-S
Order No.: 13M5188
EAN: 4016032296119
MPN:
AK-330400-002-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Available: 1 pcs.
Available in 7 Days: 428 pcs. - if ordered today
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.6041 €
50 pcs.
7.0924 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI Y-Splitter Cable, AK-330400-002-S, DIGITUS
This passive Full HD (1080p) and 3D suitable cable is usefull to connect 2 TV's or monitors with the interface of a PC or notebook, for example. Simultaneous use of both devices is not possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | 2 x HDMI socket type A, straight | |
| Cable length | 0.2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |