AK-330300-030-S | DIGITUS
Adapter cable, 3 m, black, HDMI plug type A, straight to DVI-D Single Link (18+1) plug, straight, AK-330300-030-S
Order No.: 13M4028
EAN: 4016032295921
MPN:
AK-330300-030-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6521 € *
Available in 7 Days: 983 pcs. - if ordered today
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.2594 €
50 pcs.
5.8786 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI adapter cable, AK-330300-030-S, DIGITUS
This HD suitable cable used for connection of audio/video devices with different interfaces such as PC, Notebook, Monitor, TV, game pad or console, etc., for example.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | DVI-D Single Link (18+1) plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |