AK-330201-030-S | DIGITUS
Extension cable, 3 m, black, HDMI plug type A, straight to HDMI socket type A, straight, AK-330201-030-S
Order No.: 87F4536
EAN: 4016032291145
MPN:
AK-330201-030-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5089 € *
Available: 1 pcs.
Available in 7 Days: 274 pcs. - if ordered today
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
7.0686 €
50 pcs.
6.6283 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI extension cable, AK-330201-030-S, DIGITUS
This Full HD (1080p) and 3D suitable cable used for extension of existing audio/video connections between Blu-ray player, game pads or consoles, etc., for example, and TV, monitor or computer. Capable for use of any IP-based application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI socket type A, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |