AK-330150-200-S | DIGITUS
Adapter cable, 20 m, black, USB plug type C, straight to HDMI plug type A, straight, AK-330150-200-S
NCNR (non cancelable / non returnable)
Adapter cable, AK-330150-200-S, DIGITUS
This active USB Type-C to HDMI AOC Adapter Cable is ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. This ensures a loss-free transfer along the entire length of the cable with UHD resolution of up to 4K/60Hz and bandwidths of up to 18 Gbps. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight. It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings.
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | USB plug type C, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 20 m | |
| Colour | black | |
| Cable type | AOC fiber optic cable |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |