AK-330127-100-S | DIGITUS
Connection cable, 10 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330127-100-S
NCNR (non cancelable / non returnable)
Hybrid fiber optic cable, AK-330127-100-S, DIGITUS
The AK-330127-100-S is an HDMI AOC Hybrid fiber optic cable ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. When the HDMI Type A plug is removed, the HDMI Type D plug is uncovered. This allows you to position the cable however you like in very tight spaces thanks to the more compact dimensions of the HDMI Type D plug.
The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight. It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings.
Features
- Supports audio return channel
- Supports consumer electronic control
- Multi Stream audio/video support
- Dolby True HD capable
- Supports DVD audio
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Cable type | HDMI premium high speed with ethernet | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |