AK-330118-150-S | DIGITUS
Connection cable, 15 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330118-150-S
Order No.: 82F4713
EAN: 4016032336624
MPN:
AK-330118-150-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3505 € *
Available in 7 Days: 681 pcs. - if ordered today
Total Price:
46.35 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3505 €
5 pcs.
44.5655 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI cable, AK-330118-150-S, DIGITUS
This active HDMI cable is ideal for transmitting high-bandwidth video and audio data over longer distances. With the integrated signal amplifier, it guarantees loss-free transmission over the entire cable length with UHD resolutions of up to 4K/30Hz. Ideal for use in the home, meeting or conference rooms and inside buildings are just some of the areas of application. The user-friendly installation is simple plug and play, plug in and immediately enjoy the highest picture quality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 15 m | |
| Colour | black | |
| Cable type | HDMI high speed | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |