AK-330114-020-S | DIGITUS
Connection cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330114-020-S
Order No.: 87F4548
EAN: 4016032322979
MPN:
AK-330114-020-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Available: 10 pcs.
Available in 7 Days: 7,458 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0107 €
50 pcs.
2.8203 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI connection cable, AK-330114-020-S, DIGITUS
This Ultra HD 4K and 3D supporting cable used for connection of audio/video devices such as Blu-ray player, game pads or consoles, etc., for example, with a TV, Monitor or Computer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |