AK-330107-100-S | DIGITUS
Connection cable, 10 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330107-100-S
Order No.: 87F4551
EAN: 4016032307051
MPN:
AK-330107-100-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Available: 9 pcs.
Available in 7 Days: 3,206 pcs. - if ordered today
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.9821 €
50 pcs.
13.9111 €
100 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI connection cable, AK-330107-100-S, DIGITUS
This HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |