AK-330107-020-S | DIGITUS

Connection cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330107-020-S

Order No.: 87F4554
EAN: 4016032290957
MPN:
AK-330107-020-S
AK-330107-020-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330107-020-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available: 5 pcs.
Available in 7 Days: 12,129 pcs. - if ordered today
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0579 €
50 pcs.
3.7842 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI connection cable, AK-330107-020-S, DIGITUS

With this cable standard, this high-speed HDMI cable supports all of today's requirements - from the playback of high-resolution UHD 4K content, including in 3D, to two-way audio transmission (ARC) and the control of HDMI devices via CEC. You can also use internet applications via the HDMI cable without having to connect an additional Ethernet cable.

You can also use this cable to transmit up to 32 audio channels and enjoy picture output in 21:9 Cinemascope format. Get more out of your Blu-Ray player, games console or HD streaming portal. Gold-plated contacts and the triple shielding of the cable ensure maximum conductivity and interference-free transmission.

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 2 m
Colour black
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes