AK-330105-200-S | DIGITUS
Connection cable, 20 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330105-200-S
Order No.: 87F4560
EAN: 4016032295822
MPN:
AK-330105-200-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2454 € *
Available in 7 Days: 691 pcs. - if ordered today
Total Price:
41.25 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2454 €
5 pcs.
38.0681 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI connection cable, AK-330105-200-S, DIGITUS
This Full HD (1080p) and 3D suitable cable with active amplifier used for connection of audio/video devices such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 20 m | |
| Colour | black | |
| Cable type | HDMI high speed | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |