AK-320108-020-S | DIGITUS
Connection cable, 2 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, AK-320108-020-S
Order No.: 13M5124
EAN: 4016032298281
MPN:
AK-320108-020-S
Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, AK-320108-020-S, DIGITUS
This digital, Full HD suitable DVI cable (Dual Link), is used to connect audio/video equipment with DVI(24+1) interface, such as PC, notebook, monitor, TV or a projector.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
Colour | black | |
Connection (1) | DVI-D Dual Link (24+1) plug, straight | |
contact surface | nickel-plated | |
Version | connection cable | |
Cable length | 2 m |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |