AK-320101-100-S | DIGITUS

Connection cable, 10 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, AK-320101-100-S

Order No.: 13M4279
EAN: 4016032298342
MPN:
AK-320101-100-S
AK-320101-100-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-320101-100-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1808 € *
Available in 7 Days: 259 pcs. - if ordered today
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
10 pcs.
22.8361 €
50 pcs.
21.4914 €
100 pcs.
19.4803 €
*incl. VAT plus shipping costs
Subject to prior sale

DVI connection cable, AK-320101-100-S, DIGITUS

This digital, Full HD suitable DVI cable (Dual Link), is used to connect audio/video equipment with DVI(24+1) interface, such as PC, notebook, monitor, TV or a projector, for example.

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) DVI-D Dual Link (24+1) plug, straight
Connection (2) DVI-D Dual Link (24+1) plug, straight
Cable length 10 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes