AK-300333-020-S | DIGITUS
Adapter cable, 2 m, black, USB plug type C, straight to DisplayPort plug, straight, AK-300333-020-S
Order No.: 13M5145
EAN: 4016032451365
MPN:
AK-300333-020-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3986 € *
Available: 6 pcs.
Available in 7 Days: 351 pcs. - if ordered today
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
13.9944 €
50 pcs.
13.0662 €
100 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, AK-300333-020-S, DIGITUS
The USB Type-C 4K DP adapter / converter cable allows a direct connection of TV, monitor or projector to a USB-C device. The adapter / converter cable is a must-have accessory, whether you connect your Notesbook privately to a TV or professionally for presentations via an DisplayPort projector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | USB plug type C, straight | |
| Connection (2) | DisplayPort plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |