AK-300330-050-S | DIGITUS
Adapter cable, 5 m, black, USB plug type C, straight to HDMI plug type A, straight, AK-300330-050-S
Order No.: 82F4711
EAN: 4016032451327
MPN:
AK-300330-050-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1645 € *
Available: 1 pcs.
Available in 7 Days: 179 pcs. - if ordered today
Total Price:
35.16 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1645 €
5 pcs.
33.8079 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, AK-300330-050-S, DIGITUS
The USB Type-C 4K HDMI adapter / converter cable allows a direct connection of TV, monitor or projector to a USB-C device. The adapter / converter is a must-have accessory, whether you connect your notesbook privately to a TV or professionally for presentations via an HDMI projector. Type-C adapter cable can be used in both directions with a data transfer rate up to 18 Gbit/s.
Features
- Video output capability depends on the graphics card of your notebook and the connected monitor
- Supports digital transfer of audio signals, stereo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | USB plug type C, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 5 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |