DN-70105 | DIGITUS
Order No.: 66S199
EAN: 4016032200567
MPN:
DN-70105
Unit Price (€ / pc.)
14.6965 € *
Available: 5 pcs.
Available in 7 Days: 810 pcs. - if ordered today
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless LAN Rod Antenna, DN-70105, DIGITUS
Boosts the wireless network signal and increases the range to up to 9 dBi. Suitable for 2.4GHz Wireless LAN.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WLAN antenna | |
| Frequency range | 2.4-2.4835 GHz | |
| Gain | 9 db | |
| Connector | RP-SMA socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |