DN-7074 | DIGITUS
WLAN USB adapter, DN-7074
Order No.: 13M2917
EAN: 4016032482826
MPN:
DN-7074
Wireless Nano USB adapter, DN-7074, DIGITUS
DN-7074 is a Wireless AC Dual Band USB Adapter which complies with the next generation wireless standard-802.11ac and allows users to operate simultaneous over 5GHz and 2.4GHz band.
The mini USB wireless adapter has a transfer rate about 1300Mbps. This product can be used to computer ,PSP ,media player and other device which need the wireless application.
Features
- Wireless Rate (max) : 867Mbps @ 5GHz / 400Mbps @2.4GHz
- Complies with IEEE 802.11ac/a/b/g/n standards
- Operates simultaneous over 2.4GHz and 5GHz band
- Works with all existing network infrastructures
- Supports 64/128-bit WEP, WPA/WPA2 and WPA-PSK/WPA2-PSK (TKIP/AES) encryption
- Supports Windows 11/ 10/8.1/8/7/Vista, Linux and Mac OS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Nano-USB 2.0 | |
| Connection (2) | WLAN | |
| Data transmission rate | 1300000000 mb/s | |
| Length | 20.1 mm | |
| Width | 14.7 mm | |
| Height | 7.7 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |