DN-70543 | DIGITUS
WLAN USB adapter DN-70543, 300 Mbps
Order No.: 13M227
EAN: 4016032316985
MPN:
DN-70543
4016032316985
WLAN USB adapters, type Digitus DN-70543.
Transmission rate up to 300 Mbps to IEEE 802.11n/g/b, one removable antenna, one internal PIFA antenna; Wireless encryption: WPS 64/128-bit WEP, WPA/WPA2, PA-PSK/WPA2-PSK (TKIP/AES). Supports: Windows XP, Vista, 7, 8, Linux and Macintosh.
Type: DN–70543, WLAN USB adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB 2.0 | |
| Connection (2) | WLAN | |
| Data transmission rate | 300000000 mb/s | |
| Length | 48 mm | |
| Width | 10 mm | |
| Height | 20 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |