DN-3028 | DIGITUS

Order No.: 10M868
EAN: 4016032473572
MPN:
DN-3028
DN-3028 DIGITUS Adapters Image 1
DN-3028 DIGITUS Adapters Image 2
DN-3028 DIGITUS Adapters Image 3
Image may differ
Unit Price (€ / pc.)
35.8547 € *
Available: 5 pcs.
Available in 7 Days: 1,360 pcs. - if ordered today
Total Price:
35.85 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8547 €
5 pcs.
32.9868 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Type-C Gigabit Ethernet Adapter, DN-3028, DIGITUS

With the USB Type-C Gigabit Ethernet adapter, you can add a network connection to your notebook or desktop PC and achieve speeds of up to 2.5 Gbps. Plug and Play – Just plug in and get started. Power supply is provided conveniently via the USB-C interface. In addition, the USB A included in delivery allows for use with older USB jacks, downward compatible with USB 3.0 and below. The adapter is compatible with Windows, macOS, Linux and iOS. Suitable for online gamers, live streamers, 4K video applications and everyone who needs high network data rates with optimal performance. Thanks to its compact dimensions, the adapter also makes an ideal travel companion. The finishing touch is its elegant and resistant aluminum housing with lateral openings for improved heat dissipation and performance.

Features

  • Up to 2.5 Gbps data transfer rate for ultra-fast internet access on Gigabit networks
  • Improved chipset for enhanced power and performance
  • LED display of currently used network bandwidth – 100/1000/2500 Mbps
  • High data rate, ideal for streamers, online gamers or generally high data traffic
  • No power adapter needed – Power supply is provided via the USB-C interface
  • Compatible with macOS, Linux and iOS systems
Technical specifications
Filter Property Value
Connection (1) USB-C plug 3.1
Connection (2) USB-A plug 3.0
Data transmission rate 2500000000 mb/s
Length 110 mm
Width 39.8 mm
Height 16.6 mm
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes