DA-70841 | DIGITUS

Order No.: 10M988
EAN: 4016032390718
MPN:
DA-70841
DA-70841 DIGITUS Adapters Image 1
DA-70841 DIGITUS Adapters Image 2
DA-70841 DIGITUS Adapters Image 3
DA-70841 DIGITUS Adapters Image 4
DA-70841 DIGITUS Adapters Image 5
Image may differ
Unit Price (€ / pc.)
33.9864 € *
Available: 5 pcs.
Available in 7 Days: 905 pcs. - if ordered today
Total Price:
33.99 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9864 €
5 pcs.
31.1542 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI Graphic Adapter, DA-70841, DIGITUS

The USB-A 3.2 Gen 1 to HDMI adapter offers Full HD resolution up to 1080p and supports dual display for extending or mirroring the screen. Thanks to USB plug-and-play, installation is easy and monitors can be added or removed without rebooting the system. Up to two graphics adapters can be used simultaneously and the adapter enables automatic resume from sleep or standby mode. The integrated driver ensures quick and easy installation, ideal for efficient working and flexible setups.

Features

  • Supports dual display (expand screen / mirror screen)
  • Supports USB plug-and-play
  • Adding or removing the monitor without restarting the system
  • Up to 2 graphics adapters can be used simultaneously for PC
  • Automatic continuation from idle or standby mode
Technical specifications
Filter Property Value
Connection (1) USB-A plug 3.2
Connection (2) HDMI
Length 45 mm
Width 45 mm
Height 15 mm
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 84718000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes