DA-70829 | DIGITUS
Graphics adapter, USB-C, DVI, DA-70829
No longer available from manufacturer
USB Type-C to DVI Adapter, DA-70829, DIGITUS
The USB-C to DVI Adapter extends your workstation with an additional monitor, TV or projector via the USB-C interface. You can use up to 2 graphics adapters simultaneously on the PC and add or remove a monitor without having to restart the system. he USB-C to DVI Adapter impresses with its elegant black housing and without the additional installation of graphics cards. As soon as the driver is installed, the monitor connected via USB-C is activated immediately. The power supply is provided via USB-C, which means that no additional external power adapter is required.
Features
- Full HD video resolution of up to 1080p
- USB bus-powered, no power adapter required
- Add or remove the monitor without restarting the system
- This adapter is not compatible with the Apple Cinema screen
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C | |
| Connection (2) | DVI | |
| Length | 45 mm | |
| Width | 42 mm | |
| Height | 15 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |