DA-70826 | DIGITUS
Graphics adapter, USB-C, DisplayPort, HDMI, DA-70826
Order No.: 13M2919
EAN: 4016032478751
MPN:
DA-70826
USB-C - DP + HDMI Adapter, DA-70826, DIGITUS
With the USB-C to DisplayPort + HDMI Adapter cable, you can connect a monitor, projector or TV with DisplayPort or HDMI connection to the USB-C connection of your notebook or tablet, and transfer audio to your sound system. Depending on the source device, this cable supports resolutions of up to 4K / 30 Hz. Thanks to Plug and Play, you don't have to install any drivers or change any settings - Just plug in and get started.
Features
- Power supply is provided via the integrated USB-C interface on the adapter
- Supports consumer electronic control
- Suitable for Pcs or notebooks with USB-C port
- High-quality aluminum housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C | |
| Connection (2) | DisplayPort/HDMI | |
| Length | 200 mm | |
| Width | 62 mm | |
| Height | 15.2 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |