DA-70157 | DIGITUS
Order No.: 10M984
EAN: 4016032307433
MPN:
DA-70157
Unit Price (€ / pc.)
18.9805 € *
Available: 6 pcs.
Available in 7 Days: 1,381 pcs. - if ordered today
USB 2.0 to serial Converter, DA-70157, DIGITUS
USB 2.0 to serial Converter, RS485,incl. USB A Cable 80cm USB A M / USB A F.
Features
- Enables the transfer of data between a PC and serial devices (machine controls, modems, sensors, and so on)
- Supports the RS-485 interface
- Includes USB extension cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-A plug 2.0 | |
| Connection (2) | RS-485 | |
| Data transmission rate | 480000000 mb/s | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |