DA-70155-1 | DIGITUS
USB to RS-232 adapter, USB 1.1, RS-232, 1 Mbit/s
Order No.: 13M347
EAN: 4016032326144
MPN:
DA-70155-1
4016032326144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2443 € *
Available: 7 pcs.
Available in 7 Days: 1,009 pcs. - if ordered today
Total Price:
14.24 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2443 €
10 pcs.
12.9115 €
50 pcs.
12.0190 €
100 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale
USB to RS-232 adapters, type Digitus DA-70155-1.
For PDAs, modems etc; Data transmission rates: more than 1.0 Mbps, for RS-232 serial interface. Operating systems: Windows XP/Vista, 7, 8, Linux, MAC OS X. Supplied with 80 cm USB extension cable.
Type: DA–70155–1, USB 1.1 to RS–232 adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB | |
| Connection (2) | RS-232 | |
| Data transmission rate | 1000000 mb/s | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |