AK-320502-000-S | DIGITUS
DVI adapter, black, AK-320502-000-S
Order No.: 13M5182
EAN: 4016032300496
MPN:
AK-320502-000-S
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9520 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
DVI Adapter, AK-320502-000-S, DIGITUS
This adapter is suitable to connect a DVI(24+5) cable to device or cables with DVI(24+1) connector, for example .
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | DVI-I socket (24+5) | |
Connection (1) | DVI-D plug (24+1) | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |