DB-300510-000-G | DIGITUS
Adapter kit, 4 pieces, straight, DB-300510-000-G
Order No.: 73F1195
EAN: 4016032481195
MPN:
DB-300510-000-G
USB Adapter set, DB-300510-000-G, DIGITUS
The USB Adapter set is suitable for flexible and convenient conversion of different USB signals. This product offers the best solution for all requirements when using USB devices/USB cables.
Features
- The high-quality aluminum housing of the USB adapter offers long-term use
- USB 3.0 adapter: 5 Gbps data transmission
- USB 2.0 adapter: 480 Mbps data transfer
- Connector surface: nickel-plated
- Ferrite filter: none
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Adapter kit, 4 pieces | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |