DN-93844-OD | DIGITUS
Junction box, gray, for RJ45 connector, DN-93844-OD
Order No.: 98F9147
EAN: 4016032370857
MPN:
DN-93844-OD
Junction box, DN-93844-OD, DIGITUS
The IP44 Wall Outlet (JUNG) for Keystone Modules convinces with an easy installation by screw mounting and a vertical outlet for data cables. The Keystone Module connections are covered by hinged lid. Individual Prints are possible with the integrated labeling field.
Features
- Suitable for outdoor section and industrial sector usage, IP44
- Integrated top cover
- Plastic label field
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | RJ45 connector | |
| Colour | gray | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |